Part Details for 5M80ZE64I5N by Intel Corporation
Results Overview of 5M80ZE64I5N by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5M80ZE64I5N Information
5M80ZE64I5N by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5M80ZE64I5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC CPLD 64MC 7.5NS 64EQFP | 1 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2825 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1007 |
|
RFQ | |
|
Win Source Electronics | MAX V Device Handbook | IC CPLD 64MC 7.5NS 64EQFP | 10000 |
|
$2.7888 / $3.6021 | Buy Now |
Part Details for 5M80ZE64I5N
5M80ZE64I5N CAD Models
5M80ZE64I5N Part Data Attributes
|
5M80ZE64I5N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5M80ZE64I5N
Intel Corporation
Flash PLD, 14ns, 64-Cell, CMOS, PQFP64, 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
Clock Frequency-Max | 118.3 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Macro Cells | 64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 54 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for 5M80ZE64I5N
This table gives cross-reference parts and alternative options found for 5M80ZE64I5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5M80ZE64I5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5M80ZE64I5N | Altera Corporation | Check for Price | Flash PLD, 14ns, 64-Cell, CMOS, PQFP64, 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | 5M80ZE64I5N vs 5M80ZE64I5N |
5M80ZE64C4 | Altera Corporation | Check for Price | Flash PLD, 7.9ns, PQFP64, 9 X 9 MM, 0.40 MM PITCH, PLASTIC, EQFP-64 | 5M80ZE64I5N vs 5M80ZE64C4 |
5M80ZE64C5N | Intel Corporation | $2.8811 | Flash PLD, 14ns, 64-Cell, CMOS, PQFP64, 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | 5M80ZE64I5N vs 5M80ZE64C5N |
5M80ZE64I5 | Intel Corporation | Check for Price | Flash PLD, 14ns, PQFP64, 9 X 9 MM, 0.40 MM PITCH, PLASTIC, EQFP-64 | 5M80ZE64I5N vs 5M80ZE64I5 |
5M80ZE64C5 | Altera Corporation | Check for Price | Flash PLD, 14ns, PQFP64, 9 X 9 MM, 0.40 MM PITCH, PLASTIC, EQFP-64 | 5M80ZE64I5N vs 5M80ZE64C5 |
5M80ZE64C4N | Altera Corporation | Check for Price | Flash PLD, 7.9ns, 64-Cell, CMOS, PQFP64, 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | 5M80ZE64I5N vs 5M80ZE64C4N |
5M80ZE64C4 | Intel Corporation | Check for Price | Flash PLD, 7.9ns, PQFP64, 9 X 9 MM, 0.40 MM PITCH, PLASTIC, EQFP-64 | 5M80ZE64I5N vs 5M80ZE64C4 |