Programmable Logic
5M80ZM68C4N
Description: Flash PLD, 7.9ns, 64-Cell, CMOS, PBGA68, 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, MBGA-68

Overview of 5M80ZM68C4N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5M80ZM68C4N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 989-5M80ZM68C4N
Mouser Electronics CPLD - Complex Programmable Logic Devices RoHS: Compliant 640
  • 1 $3.5600
$3.5600 Buy Now

CAD Models for 5M80ZM68C4N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5M80ZM68C4N by Altera Corporation

5M80ZM68C4N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
5 X 5 MM, 0.50 MM PITCH, LEAD FREE, MBGA-68
Pin Count
68
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
YES
Clock Frequency-Max
184.1 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B68
JESD-609 Code
e1
JTAG BST
YES
Length
5 mm
Number of I/O Lines
52
Number of Macro Cells
64
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
52 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA68,9X9,20
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Programmable Logic Type
FLASH PLD
Propagation Delay
7.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
5 mm
Want to compare parts?
  1. 5M80ZM68C4N
    Altera Corporation
    Flash PLD, 7.9ns, 64-Cell, CMOS, PBGA68, 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, MBGA-68
    VS

Alternate Parts for 5M80ZM68C4N

This table gives cross-reference parts and alternative options found for 5M80ZM68C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5M80ZM68C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5M80ZM68C4 Flash PLD, 7.9ns, 64-Cell, CMOS, PBGA68, 5 X 5 MM, 0.50 MM PITCH, MBGA-68 Altera Corporation 5M80ZM68C4N vs 5M80ZM68C4
Part Number Description Manufacturer Compare
5M80ZM68I5N Flash PLD, 14ns, 64-Cell, CMOS, PBGA68, 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, MBGA-68 Intel Corporation 5M80ZM68C4N vs 5M80ZM68I5N
5M80ZM68C5 Flash PLD, 14ns, 64-Cell, CMOS, PBGA68, 5 X 5 MM, 0.50 MM PITCH, MBGA-68 Intel Corporation 5M80ZM68C4N vs 5M80ZM68C5
5M80ZM68C4 Flash PLD, 7.9ns, 64-Cell, CMOS, PBGA68, 5 X 5 MM, 0.50 MM PITCH, MBGA-68 Altera Corporation 5M80ZM68C4N vs 5M80ZM68C4
5M80ZM68I5N Flash PLD, 14ns, 64-Cell, CMOS, PBGA68, 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, MBGA-68 Altera Corporation 5M80ZM68C4N vs 5M80ZM68I5N
5M80ZM68C5N Flash PLD, 14ns, 64-Cell, CMOS, PBGA68, 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, MBGA-68 Intel Corporation 5M80ZM68C4N vs 5M80ZM68C5N

Related Parts for 5M80ZM68C4N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5M80ZM68C4N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5M80ZM68C4N by Altera Corporation

Select Manufacturer
Which Manufacturer of 5M80ZM68C4N would you like to use for your alert(s)?
  • Please alert me when 5M80ZM68C4N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5M80ZM68C4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5M80ZM68C4N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5M80ZM68C4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5M80ZM68C4N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5M80ZM68C4N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: