There are no models available for this part yet.
Overview of 5NCLPT-10E-A by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22103KRZ-R7 | Analog Devices | 114-10E-013V TEMP SENSOR | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B |
Price & Stock for 5NCLPT-10E-A by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5NCLPT-10E-A
|
Avnet Americas | Current Limiting Fuse NCLPT Type Class E 5.08/5.5kV 10A - Bulk (Alt: 5NCLPT-10E-A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$206.9242 / $244.0432 | Buy Now | |
DISTI #
504-5NCLPT-10E-A
|
Mouser Electronics | Cartridge Fuses 5.5kV 10A RoHS: Compliant | 0 |
|
$277.2200 / $319.2400 | Order Now |