-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable VersaClock® Clock Generator, VFQFPN624/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5P35021-000NDGI
|
Avnet Americas | Clock Generator 125MHz 3-OUT 20-Pin QFN Tube - Trays (Alt: 5P35021-000NDGI) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Container: Tray | 0 |
|
RFQ | |
DISTI #
5P35021-000NDGI
|
Avnet Americas | Clock Generator 125MHz 3-OUT 20-Pin QFN Tube - Trays (Alt: 5P35021-000NDGI) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Container: Tray | 0 |
|
RFQ | |
DISTI #
5P35021-000NDGI
|
Avnet Americas | Clock Generator 125MHz 3-OUT 20-Pin QFN Tube - Trays (Alt: 5P35021-000NDGI) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5P35021-000NDGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P35021-000NDGI
Renesas Electronics Corporation
Programmable VersaClock® Clock Generator, VFQFPN624/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 20 | |
Manufacturer Package Code | NDG20P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 5MILLIAMP NOMINAL SUPPLY CURRENT IS AVAILABLE | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 500 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 125 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIE |