Part Details for 5P49EE515NDGI by Renesas Electronics Corporation
Overview of 5P49EE515NDGI by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 5P49EE515NDGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5P49EE515NDGI-ND
|
DigiKey | IC CLOCK GENERATOR 20QFN Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for 5P49EE515NDGI
5P49EE515NDGI CAD Models
5P49EE515NDGI Part Data Attributes
|
5P49EE515NDGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P49EE515NDGI
Renesas Electronics Corporation
Processor Specific Clock Generator, 120MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | VFQFPN-20 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 120 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 5P49EE515NDGI
This table gives cross-reference parts and alternative options found for 5P49EE515NDGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P49EE515NDGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P49EE515NDGI8 | Processor Specific Clock Generator, 120MHz, CMOS | Renesas Electronics Corporation | 5P49EE515NDGI vs 5P49EE515NDGI8 |
5P83904CMGK8 | 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, COL0/Reel | Renesas Electronics Corporation | 5P49EE515NDGI vs 5P83904CMGK8 |
5P49V6914A000NLGI8 | VFQFPN-24, Reel | Integrated Device Technology Inc | 5P49EE515NDGI vs 5P49V6914A000NLGI8 |
5P83904PGGK8 | 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP0/Reel | Renesas Electronics Corporation | 5P49EE515NDGI vs 5P83904PGGK8 |
NJU6363EC-D | Clock Generator, 2.5MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | 5P49EE515NDGI vs NJU6363EC-D |
PL135-27GC-R | OTHER CLOCK GENERATOR | Microchip Technology Inc | 5P49EE515NDGI vs PL135-27GC-R |
5P83904PGGK | 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP96/Tube | Renesas Electronics Corporation | 5P49EE515NDGI vs 5P83904PGGK |
5P83908NDGK8 | 1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, VFQFPN0/Reel | Renesas Electronics Corporation | 5P49EE515NDGI vs 5P83908NDGK8 |
NJU6363FC-D | Clock Generator, 1.25MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | 5P49EE515NDGI vs NJU6363FC-D |
5P83905PGGK | 1.8 V to 3.3 V 1:6 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP96/Tube | Renesas Electronics Corporation | 5P49EE515NDGI vs 5P83905PGGK |