5P49EE805NDGI8
Description: Video Clock Generator, 100MHz, CMOS

Overview of 5P49EE805NDGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5P49EE805NDGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5P49EE805NDGI8 by Renesas Electronics Corporation

5P49EE805NDGI8
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
VFQFPN-28
Reach Compliance Code
compliant
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
100 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC28,.16SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
40 MHz
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, VIDEO
Want to compare parts?
  1. 5P49EE805NDGI8
    Renesas Electronics Corporation
    Video Clock Generator, 100MHz, CMOS
    VS

Alternate Parts for 5P49EE805NDGI8

This table gives cross-reference parts and alternative options found for 5P49EE805NDGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P49EE805NDGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5P49EE805NDGI8 Video Clock Generator, 100MHz, CMOS, 4 X 4 MM, ROHS COMPLIANT, VFQFPN-28 Integrated Device Technology Inc 5P49EE805NDGI8 vs 5P49EE805NDGI8
5P49EE605NLGI Video Clock Generator, 130MHz, CMOS, 4 X 4 MM, ROHS COMPLIANT, VFQFPN-24 Integrated Device Technology Inc 5P49EE805NDGI8 vs 5P49EE605NLGI
5P49EE605NLGI8 Video Clock Generator, 130MHz, CMOS, 4 X 4 MM, ROHS COMPLIANT, VFQFPN-24 Integrated Device Technology Inc 5P49EE805NDGI8 vs 5P49EE605NLGI8
5P49EE805NDGI Video Clock Generator, 100MHz, CMOS, 4 X 4 MM, ROHS COMPLIANT, VFQFPN-28 Integrated Device Technology Inc 5P49EE805NDGI8 vs 5P49EE805NDGI

Related Parts for 5P49EE805NDGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5P49EE805NDGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5P49EE805NDGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 5P49EE805NDGI8 would you like to use for your alert(s)?
  • Please alert me when 5P49EE805NDGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5P49EE805NDGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5P49EE805NDGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5P49EE805NDGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5P49EE805NDGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5P49EE805NDGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: