Part Details for 5P49V5901B043NLGI by Renesas Electronics Corporation
Overview of 5P49V5901B043NLGI by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5P49V5901B043NLGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5P49V5901B043NLGI
|
Avnet Americas | 24-VFQFPN (4.00L X 4.00W X 0.500P) - Trays (Alt: 5P49V5901B043NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
RFQ |
Part Details for 5P49V5901B043NLGI
5P49V5901B043NLGI CAD Models
5P49V5901B043NLGI Part Data Attributes
|
5P49V5901B043NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P49V5901B043NLGI
Renesas Electronics Corporation
Processor Specific Clock Generator, 350MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | VFQFPN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPREATES IN 2.5 V AND 3.3 V SUPPLY | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 5P49V5901B043NLGI
This table gives cross-reference parts and alternative options found for 5P49V5901B043NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P49V5901B043NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P49V5907ADDDNDGI8 | Processor Specific Clock Generator | Integrated Device Technology Inc | 5P49V5901B043NLGI vs 5P49V5907ADDDNDGI8 |
5P49V5933A000LTGI8 | LGA-24, Reel | Integrated Device Technology Inc | 5P49V5901B043NLGI vs 5P49V5933A000LTGI8 |
5P49V5933AXXXLTGI8 | Processor Specific Clock Generator | Integrated Device Technology Inc | 5P49V5901B043NLGI vs 5P49V5933AXXXLTGI8 |
5P49V5935B518LTGI8 | Processor Specific Clock Generator, 350MHz, CMOS | Renesas Electronics Corporation | 5P49V5901B043NLGI vs 5P49V5935B518LTGI8 |
5P49V5933AXXXLTGI | Processor Specific Clock Generator | Integrated Device Technology Inc | 5P49V5901B043NLGI vs 5P49V5933AXXXLTGI |
5P49V5901B043NLGI | Processor Specific Clock Generator, 350MHz, CMOS, 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-24 | Integrated Device Technology Inc | 5P49V5901B043NLGI vs 5P49V5901B043NLGI |
5P49V5935B518LTGI | Processor Specific Clock Generator, 350MHz, CMOS, 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-24 | Integrated Device Technology Inc | 5P49V5901B043NLGI vs 5P49V5935B518LTGI |
5P49V5901A000NLGI8 | VFQFPN-24, Reel | Integrated Device Technology Inc | 5P49V5901B043NLGI vs 5P49V5901A000NLGI8 |
5P49V5935B518LTGI | Processor Specific Clock Generator, 350MHz, CMOS | Renesas Electronics Corporation | 5P49V5901B043NLGI vs 5P49V5935B518LTGI |
5P49V5935AXXXLTGI8 | Processor Specific Clock Generator | Integrated Device Technology Inc | 5P49V5901B043NLGI vs 5P49V5935AXXXLTGI8 |