Part Details for 5P49V5901B817NLGI by Renesas Electronics Corporation
Overview of 5P49V5901B817NLGI by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5P49V5901B817NLGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5P49V5901B817NLGI
|
Avnet Americas | Programmable Clock Generator Single 1MHz to 350MHz 24-Pin VFQFPN EP Tray - Trays (Alt: 5P49V5901B817NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
RFQ | |
DISTI #
5P49V5901B817NLGI
|
Avnet Americas | Programmable Clock Generator Single 1MHz to 350MHz 24-Pin VFQFPN EP Tray - Trays (Alt: 5P49V5901B817NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
RFQ |
Part Details for 5P49V5901B817NLGI
5P49V5901B817NLGI CAD Models
5P49V5901B817NLGI Part Data Attributes:
|
5P49V5901B817NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P49V5901B817NLGI
Renesas Electronics Corporation
350MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | VFQFPN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE AT 2.5V AND 3.3V SUPPLY, PCIE GENERATION 1, 2, 3 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 350 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |