Part Details for 5P49V5901B961NLGI8 by Renesas Electronics Corporation
Overview of 5P49V5901B961NLGI8 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5P49V5901B961NLGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5P49V5901B961NLGI8
|
Avnet Americas | Clock Generator 4-Output 8MHz to 40MHz 1.8V to 3.3V 24-Pin VFQFPN T/R - Tape and Reel (Alt: 5P49V5901B961NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
5P49V5901B961NLGI8
|
Avnet Americas | Clock Generator 4-Output 8MHz to 40MHz 1.8V to 3.3V 24-Pin VFQFPN T/R - Tape and Reel (Alt: 5P49V5901B961NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |