Part Details for 5P49V5935B000LTGI by Integrated Device Technology Inc
Overview of 5P49V5935B000LTGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5P49V5935B000LTGI
5P49V5935B000LTGI CAD Models
5P49V5935B000LTGI Part Data Attributes
|
5P49V5935B000LTGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5P49V5935B000LTGI
Integrated Device Technology Inc
LGA-24, Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LGA | |
Pin Count | 24 | |
Manufacturer Package Code | LTG24T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-19 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |