5P83908PGGK
Description: 1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP74/Tube

Overview of 5P83908PGGK by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
5P83908PGGK Renesas Electronics Corporation 1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE
5P83908PGGK8 Renesas Electronics Corporation 1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE

Price & Stock for 5P83908PGGK by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-5P83908PGGK-ND
DigiKey IC CLK BUFFER 1:8 200MHZ 20TSSOP Min Qty: 148 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 148 $3.4270
$3.4270 Buy Now
DISTI # 5P83908PGGK
Avnet Americas High-Performance Crystal Input to LVCMOS Clock Fanout Buffer with OE 1.8V/2.5V/3.3V 8-Output 20-Pin TSSOP Tube - Rail/Tube (Alt: 5P83908PGGK) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 1 $2.0000
$2.0000 Buy Now
DISTI # 972-5P83908PGGK
Mouser Electronics Clock Buffer 5P83908 MIXED SIGNAL RoHS: Compliant 141
  • 1 $4.6600
  • 10 $4.0000
  • 74 $3.3500
  • 296 $3.2600
  • 518 $3.0900
  • 1,036 $2.8400
  • 2,516 $2.7800
$2.7800 / $4.6600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 Lead time: 12 Weeks Container: Tube 0
Tube
  • 74 $2.1300
$2.1300 Buy Now

CAD Models for 5P83908PGGK by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5P83908PGGK by Renesas Electronics Corporation

5P83908PGGK
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP-20
Pin Count
20
Manufacturer Package Code
PGG20
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Terminals
20
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
25 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
40 MHz
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 5P83908PGGK
    Renesas Electronics Corporation
    1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP74/Tube
    VS

Alternate Parts for 5P83908PGGK

This table gives cross-reference parts and alternative options found for 5P83908PGGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P83908PGGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5P49EE515NDGI8 Processor Specific Clock Generator, 120MHz, CMOS Renesas Electronics Corporation 5P83908PGGK vs 5P49EE515NDGI8
5P83904CMGK8 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, COL0/Reel Renesas Electronics Corporation 5P83908PGGK vs 5P83904CMGK8
5P49V6914A000NLGI8 VFQFPN-24, Reel Integrated Device Technology Inc 5P83908PGGK vs 5P49V6914A000NLGI8
5P83904PGGK8 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP0/Reel Renesas Electronics Corporation 5P83908PGGK vs 5P83904PGGK8
NJU6363EC-D Clock Generator, 2.5MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 New Japan Radio Co Ltd 5P83908PGGK vs NJU6363EC-D
PL135-27GC-R OTHER CLOCK GENERATOR Microchip Technology Inc 5P83908PGGK vs PL135-27GC-R
5P83904PGGK 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP96/Tube Renesas Electronics Corporation 5P83908PGGK vs 5P83904PGGK
5P83908NDGK8 1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, VFQFPN0/Reel Renesas Electronics Corporation 5P83908PGGK vs 5P83908NDGK8
NJU6363FC-D Clock Generator, 1.25MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 New Japan Radio Co Ltd 5P83908PGGK vs NJU6363FC-D
5P83905PGGK 1.8 V to 3.3 V 1:6 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP96/Tube Renesas Electronics Corporation 5P83908PGGK vs 5P83905PGGK

Related Parts for 5P83908PGGK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5P83908PGGK by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5P83908PGGK by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 5P83908PGGK would you like to use for your alert(s)?
  • Please alert me when 5P83908PGGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5P83908PGGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5P83908PGGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5P83908PGGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5P83908PGGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5P83908PGGK by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: