Part Details for 5R6 by Gustav Klauke GmbH
Overview of 5R6 by Gustav Klauke GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Part Details for 5R6
5R6 CAD Models
5R6 Part Data Attributes
|
5R6
Gustav Klauke GmbH
Buy Now
Datasheet
|
Compare Parts:
5R6
Gustav Klauke GmbH
35mm2,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUSTAV KLAUKE GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | MATERIAL: COPPER ALLOY | |
Safety Approval | UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |