Part Details for 5R8 by Gustav Klauke GmbH
Overview of 5R8 by Gustav Klauke GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5R8
5R8 CAD Models
5R8 Part Data Attributes
|
5R8
Gustav Klauke GmbH
Buy Now
Datasheet
|
Compare Parts:
5R8
Gustav Klauke GmbH
35mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUSTAV KLAUKE GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | MATERIAL: COPPER ALLOY | |
Safety Approval | UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |