There are no models available for this part yet.
Overview of 5RL-102 by Sifam Tinsley Precision Instrumentation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5RL-102 by Sifam Tinsley Precision Instrumentation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC9345
|
Newark | Current Transformer, 50-400Hz, Panel, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:1000:5, Accuracy Class:Class 1, Power Rating:25Va, Window Diameter:40Mm, Frequency Range:50Hz To 400Hz, Transformer Terminals:Wire Leadedrohs Compliant: Yes |Sifam Tinsley 5RL-102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0000 | Buy Now | |
DISTI #
75144741
|
RS | Omega 30B 5RL ANSI Current Transformer, Donut w/ 24" Leads, 1.56" I.D., 1000: | Sifam Tinsley 5RL-102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0000 | RFQ |