Part Details for 5S1500G by Eaton Powerware
Overview of 5S1500G by Eaton Powerware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5S1500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1715
|
Newark | Ups, 230Vac, 1.5Kva/900W, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):1.5Kva/900W, Input Voltage Ac Max:230V, Output Voltage:230Vac, Backup Time - Full Load:-, Product Range:5S Series, Length:15" Rohs Compliant: No |Eaton Powerware 5S1500G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$394.7500 / $482.1400 | Buy Now |