Part Details for 5SE-10 by Ohmite Mfg Co
Overview of 5SE-10 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. | |
026-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. |
Price & Stock for 5SE-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9244
|
Newark | Mtg.brackets D77150-2 Pk Of 10/ Bulk |Ohmite 5SE-10 RoHS: Not Compliant Min Qty: 25 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$8.9200 / $12.2000 | Buy Now |
DISTI #
5SE-10-ND
|
DigiKey | MTG.BRACKETS D77150-2 PK OF 10 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
20 In Stock |
|
$8.2342 / $13.7300 | Buy Now |
DISTI #
588-5SE
|
Mouser Electronics | Resistor Hardware RES MOUNTING BKT RoHS: Compliant | 72 |
|
$0.8910 / $2.1600 | Buy Now |
DISTI #
70022579
|
RS | Resistor Mounting Bracket, For Use With 200 Series, 210 Series, 270 Series | Ohmite 5SE-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1443 |
|
$0.6300 | Buy Now |
|
Onlinecomponents.com | Brackets fit inside cores of 200, 210 and 270 type resistors and remain in place by spring tension. Standard brackets are plated steel and have no suffix to part number. Spring steel brackets are indicated with an “S” suffix following part number. RoHS: Compliant |
401 In Stock |
|
$0.9340 / $1.4040 | Buy Now |
DISTI #
62128484
|
Verical | Res Accessories Mounting Hardware Min Qty: 50 Package Multiple: 25 Date Code: 2218 | Americas - 400 |
|
$1.3000 / $1.8200 | Buy Now |
|
Master Electronics | Brackets fit inside cores of 200, 210 and 270 type resistors and remain in place by spring tension. Standard brackets are plated steel and have no suffix to part number. Spring steel brackets are indicated with an “S” suffix following part number. RoHS: Compliant |
401 In Stock |
|
$0.9340 / $1.4040 | Buy Now |
Part Details for 5SE-10
5SE-10 CAD Models
5SE-10 Part Data Attributes
|
5SE-10
Ohmite Mfg Co
Buy Now
|
Compare Parts:
5SE-10
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |