Part Details for 5SE1-6 by Honeywell Sensing and Control
Overview of 5SE1-6 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SE1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2045
|
Newark | Sealed Switch |Honeywell 5SE1-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.7000 / $380.7700 | Buy Now |
DISTI #
71145754
|
RS | Legacy Sealed Aero Switches | Honeywell 5SE1-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$374.0900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, Oil Resistant Fluorosilicone Seal, (3) 1829 mm [72 in] Lead Wire Termination (20 Gage), -26 °C to 85 °C [-15 °F to 185 °F] RoHS: Compliant |
52 In Stock |
|
$298.2900 / $365.2400 | Buy Now |
DISTI #
5SE1-6
|
TTI | Basic / Snap Action Switches SPDT 5A 250VAC 30VDC Plunger Wire Lead Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$228.8000 / $301.0100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, Oil Resistant Fluorosilicone Seal, (3) 1829 mm [72 in] Lead Wire Termination (20 Gage), -26 °C to 85 °C [-15 °F to 185 °F] RoHS: Compliant |
52 In Stock |
|
$298.2900 / $365.2400 | Buy Now |