There are no models available for this part yet.
Overview of 5SFT-102 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5SFT-102 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42M3931
|
Newark | Current Transformer, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:1000:5, Accuracy Class:Class 1, Power Rating:25Va, Window Diameter:40Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Feet Mount, Features:1.56" Rohs Compliant: Na |Crompton Te Connectivity 5SFT-102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.7300 | Buy Now | |
DISTI #
70890785
|
RS | Current Transformer w/FT & Terms 1.56" Input/Scaling: 25CT Req, Crompton | Crompton Instruments (TE Connectivity) 5SFT-102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$55.2100 / $65.7300 | Buy Now |