Part Details for 5SG5301 by Siemens
Overview of 5SG5301 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SG5301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70384601
|
RS | NEOZED Fuse Base, D01, 1 Pole, 16A, 400V | Siemens 5SG5301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.6000 / $149.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.1800 / $144.5300 | Buy Now |