Part Details for 5SGSED6N2F45C2N by Altera Corporation
Overview of 5SGSED6N2F45C2N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 5SGSED6N2F45C2N
5SGSED6N2F45C2N CAD Models
5SGSED6N2F45C2N Part Data Attributes:
|
5SGSED6N2F45C2N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5SGSED6N2F45C2N
Altera Corporation
Field Programmable Gate Array, 583000 CLBs, 583000-Cell, CMOS, PBGA1932, ROHS COMPLIANT, FBGA-1932
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, FBGA-1932 | |
Pin Count | 1932 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B1932 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Number of CLBs | 583000 | |
Number of Inputs | 840 | |
Number of Logic Cells | 583000 | |
Number of Outputs | 840 | |
Number of Terminals | 1932 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 583000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1932,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 45 mm |