Part Details for 5SGSMD4H3F35I3L by Intel Corporation
Overview of 5SGSMD4H3F35I3L by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 5SGSMD4H3F35I3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 47 Available |
|
$4,860.8300 / $6,175.6400 | Buy Now |
Part Details for 5SGSMD4H3F35I3L
5SGSMD4H3F35I3L CAD Models
5SGSMD4H3F35I3L Part Data Attributes
|
5SGSMD4H3F35I3L
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5SGSMD4H3F35I3L
Intel Corporation
Field Programmable Gate Array, 360000-Cell, CMOS, PBGA1152, FBGA-1152
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA1152,34X34,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of CLBs | 13584 | |
Number of Inputs | 432 | |
Number of Logic Cells | 360000 | |
Number of Outputs | 432 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13584 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for 5SGSMD4H3F35I3L
This table gives cross-reference parts and alternative options found for 5SGSMD4H3F35I3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SGSMD4H3F35I3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SGSMD4H3F35I3LG | Field Programmable Gate Array, | Intel Corporation | 5SGSMD4H3F35I3L vs 5SGSMD4H3F35I3LG |
5SGSMD4H3F35I3LN | Field Programmable Gate Array, 360000-Cell, CMOS, PBGA1152, FBGA-1152 | Intel Corporation | 5SGSMD4H3F35I3L vs 5SGSMD4H3F35I3LN |