Part Details for 5SGSMD6K2F40I2N by Intel Corporation
Overview of 5SGSMD6K2F40I2N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SGSMD6K2F40I2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 13 Stock,8 Available |
|
$5,594.7500 / $7,108.0800 | Buy Now |
Part Details for 5SGSMD6K2F40I2N
5SGSMD6K2F40I2N CAD Models
5SGSMD6K2F40I2N Part Data Attributes:
|
5SGSMD6K2F40I2N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5SGSMD6K2F40I2N
Intel Corporation
Field Programmable Gate Array, 583000-Cell, CMOS, PBGA1517, FBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1517 | |
Length | 40 mm | |
Number of CLBs | 22000 | |
Number of Inputs | 696 | |
Number of Logic Cells | 583000 | |
Number of Outputs | 696 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 22000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 40 mm |
Alternate Parts for 5SGSMD6K2F40I2N
This table gives cross-reference parts and alternative options found for 5SGSMD6K2F40I2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SGSMD6K2F40I2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SGSMD6K2F40I2 | Field Programmable Gate Array, 583000-Cell, CMOS, PBGA1517, | Intel Corporation | 5SGSMD6K2F40I2N vs 5SGSMD6K2F40I2 |
5SGSMD6K2F40I2LN | Field Programmable Gate Array, 583000-Cell, CMOS, PBGA1517, FBGA-1517 | Intel Corporation | 5SGSMD6K2F40I2N vs 5SGSMD6K2F40I2LN |