5SGXEBBR3H43C2N
Description: Field Programmable Gate Array, 952000-Cell, CMOS, PBGA1760, HBGA-1760

Overview of 5SGXEBBR3H43C2N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 5SGXEBBR3H43C2N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5SGXEBBR3H43C2N by Altera Corporation

5SGXEBBR3H43C2N
Altera Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Package Description
HBGA-1760
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B1760
Length
45 mm
Number of CLBs
35920
Number of Inputs
600
Number of Logic Cells
952000
Number of Outputs
600
Number of Terminals
1760
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
35920 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1760,42X42,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4 mm
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
45 mm
Want to compare parts?
  1. 5SGXEBBR3H43C2N
    Altera Corporation
    Field Programmable Gate Array, 952000-Cell, CMOS, PBGA1760, HBGA-1760
    VS

Related Parts for 5SGXEBBR3H43C2N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5SGXEBBR3H43C2N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5SGXEBBR3H43C2N by Altera Corporation

Select Manufacturer
Which Manufacturer of 5SGXEBBR3H43C2N would you like to use for your alert(s)?
  • Please alert me when 5SGXEBBR3H43C2N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5SGXEBBR3H43C2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5SGXEBBR3H43C2N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5SGXEBBR3H43C2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5SGXEBBR3H43C2N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5SGXEBBR3H43C2N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: