Datasheets
5SGXMA7K3F35C2 by:

Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1152, FBGA-1152

Part Details for 5SGXMA7K3F35C2 by Intel Corporation

Overview of 5SGXMA7K3F35C2 by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5SGXMA7K3F35C2

5SGXMA7K3F35C2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5SGXMA7K3F35C2 Part Data Attributes

5SGXMA7K3F35C2 Intel Corporation
Buy Now Datasheet
Compare Parts:
5SGXMA7K3F35C2 Intel Corporation Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1152, FBGA-1152
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description BGA, BGA1152,34X34,40
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B1152
Length 35 mm
Number of CLBs 23472
Number of Inputs 432
Number of Logic Cells 622000
Number of Outputs 432
Number of Terminals 1152
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 23472 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1152,34X34,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.6 mm
Supply Voltage-Max 0.93 V
Supply Voltage-Min 0.87 V
Supply Voltage-Nom 0.9 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 35 mm

Alternate Parts for 5SGXMA7K3F35C2

This table gives cross-reference parts and alternative options found for 5SGXMA7K3F35C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SGXMA7K3F35C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5SGXMA7K3F35C2LN Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation 5SGXMA7K3F35C2 vs 5SGXMA7K3F35C2LN
5SGXMA7K3F35C2LG Field Programmable Gate Array, Intel Corporation 5SGXMA7K3F35C2 vs 5SGXMA7K3F35C2LG
Part Number Description Manufacturer Compare
5SGXMA7K3F35C2LG Field Programmable Gate Array, Intel Corporation 5SGXMA7K3F35C2 vs 5SGXMA7K3F35C2LG
5SGXMA7K3F35C2N Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation 5SGXMA7K3F35C2 vs 5SGXMA7K3F35C2N

5SGXMA7K3F35C2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5SGXMA7K3F35C2 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5SGXMA7K3F35C2 by Intel Corporation

  • Please alert me when 5SGXMA7K3F35C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5SGXMA7K3F35C2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5SGXMA7K3F35C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5SGXMA7K3F35C2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5SGXMA7K3F35C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5SGXMA7K3F35C2 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: