Part Details for 5SGXMBBR3H43C3N by Altera Corporation
Overview of 5SGXMBBR3H43C3N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Robotics and Drones
Part Details for 5SGXMBBR3H43C3N
5SGXMBBR3H43C3N CAD Models
5SGXMBBR3H43C3N Part Data Attributes
|
5SGXMBBR3H43C3N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5SGXMBBR3H43C3N
Altera Corporation
Field Programmable Gate Array, 952000-Cell, CMOS, PBGA1760, HBGA-1760
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | HBGA-1760 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1760 | |
Length | 45 mm | |
Number of CLBs | 35920 | |
Number of Inputs | 600 | |
Number of Logic Cells | 952000 | |
Number of Outputs | 600 | |
Number of Terminals | 1760 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 35920 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1760,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4 mm | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 45 mm |