Part Details for 5SHT-101-E by Littelfuse Inc
Overview of 5SHT-101-E by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SHT-101-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7966
|
Newark | Current Transformer 100:5 2Va/ Box |Littelfuse 5SHT-101-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.0500 / $156.5500 | Buy Now |
DISTI #
5SHT-101-E-ND
|
DigiKey | CURRENT TRANSFORMER 100:5 2VA Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$126.3600 | Buy Now |
DISTI #
576-5SHT-101-E
|
Mouser Electronics | Industrial Current Sensors CURRENT TRANSFORMER 100:5 2VA RoHS: Compliant | 0 |
|
$126.3600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$130.5100 / $163.7600 | Buy Now | |
DISTI #
5SHT-101-E
|
TTI | Industrial Current Sensors CURRENT TRANSFORMER 100:5 2VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$126.3900 / $139.5500 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.CURRENT TRANSF.100:5 2VAC | 0 |
|
$335.7422 / $352.5293 | RFQ |
Part Details for 5SHT-101-E
5SHT-101-E CAD Models
5SHT-101-E Part Data Attributes
|
5SHT-101-E
Littelfuse Inc
Buy Now
|
Compare Parts:
5SHT-101-E
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |