Part Details for 5STP 06D2800 by ABB Low Voltage Products and Systems
Overview of 5STP 06D2800 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5STP 06D2800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5STP06D2800
|
TME | Thyristor: hockey-puck, 2.8kV, Ifmax: 970A, 620A, Igt: 400mA Min Qty: 1 | 4 |
|
$176.8800 / $204.7500 | Buy Now |