Part Details for 5STP 27N8500 by ABB Low Voltage Products and Systems
Overview of 5STP 27N8500 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5STP 27N8500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5STP27N8500
|
TME | Thyristor: hockey-puck, 8.5kV, Ifmax: 4.18kA, 2.66kA, Igt: 400mA Min Qty: 1 | 0 |
|
$2,076.6000 / $2,456.1900 | RFQ |