Datasheets
5STP18M6500 by:

Silicon Controlled Rectifier, 2820A I(T)RMS, 1800000mA I(T), 5600V V(DRM), 5600V V(RRM), 1 Element

Part Details for 5STP18M6500 by ABB Semiconductors

Overview of 5STP18M6500 by ABB Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5STP18M6500

5STP18M6500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5STP18M6500 Part Data Attributes

5STP18M6500 ABB Semiconductors
Buy Now Datasheet
Compare Parts:
5STP18M6500 ABB Semiconductors Silicon Controlled Rectifier, 2820A I(T)RMS, 1800000mA I(T), 5600V V(DRM), 5600V V(RRM), 1 Element
Part Life Cycle Code Active
Ihs Manufacturer ABB LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 400 mA
JESD-30 Code O-CEDB-X4
Non-Repetitive Pk On-state Cur 32000 A
Number of Elements 1
Number of Terminals 4
On-state Current-Max 1800000 A
Operating Temperature-Max 125 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style DISK BUTTON
Qualification Status Not Qualified
RMS On-state Current-Max 2820 A
Repetitive Peak Off-state Voltage 5600 V
Repetitive Peak Reverse Voltage 5600 V
Surface Mount YES
Terminal Form UNSPECIFIED
Terminal Position END
Trigger Device Type SCR

5STP18M6500 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5STP18M6500 by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5STP18M6500 by ABB Semiconductors

Select Manufacturer
Which Manufacturer of 5STP18M6500 would you like to use for your alert(s)?
  • Please alert me when 5STP18M6500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5STP18M6500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5STP18M6500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5STP18M6500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5STP18M6500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5STP18M6500 by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: