Part Details for 5SU1656-6KK10 by Siemens
Overview of 5SU1656-6KK10 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 5SU1656-6KK10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5SU1656-6KK10
|
TME | RCBO breaker, Inom: 10A, Ires: 300mA, Poles: 1+N, 230/400VAC, IP20 Min Qty: 1 | 0 |
|
$53.4500 / $61.6700 | RFQ |
Part Details for 5SU1656-6KK10
5SU1656-6KK10 CAD Models
5SU1656-6KK10 Part Data Attributes
|
5SU1656-6KK10
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SU1656-6KK10
Siemens
Equipment Leakage Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 36 mm | |
Body Height | 77 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 230 V | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |