Part Details for 5V STEP-UP/STEP-DOWN S18V20F5 by Pololu Corporation
Overview of 5V STEP-UP/STEP-DOWN S18V20F5 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5V STEP-UP/STEP-DOWN S18V20F5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2574
|
TME | Converter: step up / step down, Uout: 5V, Uin: 2.9÷32V, 2A, 80÷90% Min Qty: 1 | 5 |
|
$35.0000 / $39.6000 | Buy Now |