Logic
5V19EE603NDGI8
Description: VFQFPN-28, Reel

Overview of 5V19EE603NDGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5V19EE603NDGI8 Renesas Electronics Corporation EEPROM Programmable VCXO Clock Generator

CAD Models for 5V19EE603NDGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5V19EE603NDGI8 by Integrated Device Technology Inc

5V19EE603NDGI8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
Package Description
QFN-28
Pin Count
28
Manufacturer Package Code
NDG28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
5V
Input Conditioning
MUX
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
4 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
28
Number of True Outputs
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC28,.16SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.075 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
fmax-Min
200 MHz
Want to compare parts?
  1. 5V19EE603NDGI8
    Integrated Device Technology Inc
    VFQFPN-28, Reel
    VS

Related Parts for 5V19EE603NDGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5V19EE603NDGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5V19EE603NDGI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5V19EE603NDGI8 would you like to use for your alert(s)?
  • Please alert me when 5V19EE603NDGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5V19EE603NDGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5V19EE603NDGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5V19EE603NDGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5V19EE603NDGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5V19EE603NDGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: