-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Output PCIe GEN1/2 Synthesizer, VFQFPN624/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-5V41065NLGI-ND
|
DigiKey | IC CLK GEN SPRED SPECTRM 16NLG Min Qty: 1 Lead time: 18 Weeks Container: Tray |
624 In Stock |
|
$1.7453 / $3.6100 | Buy Now |
DISTI #
5V41065NLGI
|
Avnet Americas | 2 Output PCIe GEN1/2 Synthesizer - Trays (Alt: 5V41065NLGI) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$1.7145 / $1.9575 | Buy Now |
DISTI #
972-5V41065NLGI
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner PCIE GEN1/2 Clock SYNTHESIZER RoHS: Compliant | 24 |
|
$1.8100 / $3.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 624 Container: Tray | 0Tray |
|
$1.8000 | Buy Now |
|
Renesas Electronics America | IC CLK GEN SPRED SPECTRM 16NLG Min Qty: 1 Container: Tray | 624 |
|
$1.7453 / $3.6100 | Buy Now |
DISTI #
5V41065NLGI
|
Avnet Americas | 2 Output PCIe GEN1/2 Synthesizer - Trays (Alt: 5V41065NLGI) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$1.7145 / $1.9575 | Buy Now |
DISTI #
5V41065NLGI
|
Avnet Americas | 2 Output PCIe GEN1/2 Synthesizer - Trays (Alt: 5V41065NLGI) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$1.7145 / $1.9575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5V41065NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5V41065NLGI
Renesas Electronics Corporation
2 Output PCIe GEN1/2 Synthesizer, VFQFPN624/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |