-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Output PCIe GEN1/2 Synthesizer, TSSOP96/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2600-5-ND
|
DigiKey | IC CLK GEN SPRED SPECTRM 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
288 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
5V41065PGG
|
Avnet Americas | 2 Output PCIe GEN1/2 Synthesizer - Rail/Tube (Alt: 5V41065PGG) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.5875 / $1.8125 | Buy Now |
DISTI #
972-5V41065PGG
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner PCIE GEN2 SSCG RoHS: Compliant | 0 |
|
$1.6100 / $3.3500 | Order Now |
|
Future Electronics | PCIE G1/2 SYNTHESIZER RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.7600 / $1.8500 | Buy Now |
|
Renesas Electronics America | IC CLK GEN SPRED SPECTRM 16TSSOP Min Qty: 1 Container: Tube | 288 |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
5V41065PGG
|
Avnet Americas | 2 Output PCIe GEN1/2 Synthesizer - Rail/Tube (Alt: 5V41065PGG) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.5875 / $1.8125 | Buy Now |
DISTI #
5V41065PGG
|
Avnet Americas | 2 Output PCIe GEN1/2 Synthesizer - Rail/Tube (Alt: 5V41065PGG) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.5875 / $1.8125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5V41065PGG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5V41065PGG
Renesas Electronics Corporation
2 Output PCIe GEN1/2 Synthesizer, TSSOP96/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |