-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOST® Clock Interface, TSSOP74/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5V80001PGGI
|
Avnet Americas | MOST Clock Interface - Rail/Tube (Alt: 5V80001PGGI) RoHS: Compliant Min Qty: 2516 Package Multiple: 74 Container: Tube | 0 |
|
RFQ | |
DISTI #
5V80001PGGI
|
Avnet Americas | MOST Clock Interface - Rail/Tube (Alt: 5V80001PGGI) RoHS: Compliant Min Qty: 2516 Package Multiple: 74 Container: Tube | 0 |
|
RFQ | |
DISTI #
5V80001PGGI
|
Avnet Silica | MOST Clock Interface (Alt: 5V80001PGGI) RoHS: Compliant Min Qty: 148 Package Multiple: 74 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5V80001PGGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5V80001PGGI
Renesas Electronics Corporation
MOST® Clock Interface, TSSOP74/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |