Part Details for 6 PL 1371 RB by OPTIBELT GmbH
Overview of 6 PL 1371 RB by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1371HVCR#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT1371IR#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT1371HVCR#TRPBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg |
Price & Stock for 6 PL 1371 RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-PL-1371-RB
|
TME | Wedge belt Min Qty: 1 | 0 |
|
$56.5500 / $64.6200 | RFQ |