Part Details for 6 PL 3124 RB by OPTIBELT GmbH
Overview of 6 PL 3124 RB by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-124 | Coilcraft Inc | Variable Inductor, 90uH Min, 150uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LTC3124EDHC#PBF | Analog Devices | 15V, 5A 2-PhSync Boost DC/DC C | |
LTC3124EDHC#TRPBF | Analog Devices | 15V, 5A 2-PhSync Boost DC/DC C |
Price & Stock for 6 PL 3124 RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-PL-3124-RB
|
TME | Wedge belt Min Qty: 1 | 0 |
|
$125.6800 / $143.6300 | RFQ |