Part Details for 6 T2,5 / 160 AP by OPTIBELT GmbH
Overview of 6 T2,5 / 160 AP by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6 T2,5 / 160 AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-T2.5/160-AP
|
TME | Timing belt, T2.5, W: 6mm, Lw: 160mm, -30÷80°C, ALPHA POWER Min Qty: 1 | 0 |
|
$8.4900 / $9.7100 | RFQ |