There are no models available for this part yet.
Overview of 6 T2,5 / 200 AP by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6 T2,5 / 200 AP by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6-T2.5/200-AP
|
TME | Timing belt, T2.5, W: 6mm, Lw: 200mm, -30÷80°C, ALPHA POWER Min Qty: 1 | 0 |
|
$9.1400 / $10.4400 | RFQ |