6-103735-3
Description: (6-103735-3) 14 MTE HDR SRST LATCH .100CL

Overview of 6-103735-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 6-103735-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 40P9899
Newark Wire-Board Connector, Header, 14 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mte Seriesrohs Compliant: Yes |Amp Te Connectivity 6-103735-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 46
  • 1 $3.8200
  • 10 $3.4700
  • 25 $3.2800
  • 50 $3.0800
  • 100 $2.8700
  • 500 $2.6700
$2.6700 / $3.8200 Buy Now
DISTI # A32561-ND
DigiKey CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube 232
In Stock
  • 1 $3.2400
  • 14 $2.8871
  • 112 $2.5629
  • 504 $2.3567
  • 1,008 $2.1063
  • 5,012 $1.8264
$1.8264 / $3.2400 Buy Now
DISTI # 40P9899
Avnet Americas Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Straight - Bulk (Alt: 40P9899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk 46 Partner Stock
  • 1 $3.8200
  • 10 $3.4700
  • 25 $3.2800
  • 50 $3.0800
  • 100 $2.8700
$2.8700 / $3.8200 Buy Now
DISTI # 6-103735-3
Avnet Americas Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Straight - Rail/Tube (Alt: 6-103735-3) RoHS: Compliant Min Qty: 532 Package Multiple: 532 Lead time: 17 Weeks, 0 Days Container: Tube 0
  • 532 $1.8052
$1.8052 Buy Now
DISTI # 571-6-103735-3
Mouser Electronics Headers & Wire Housings LTCH HDR WO SWAGE 14 RoHS: Compliant 388
  • 1 $3.2400
  • 10 $2.5900
  • 112 $2.2700
  • 252 $2.1000
  • 504 $2.0500
  • 1,008 $1.9800
  • 2,506 $1.8200
$1.8200 / $3.2400 Buy Now
Future Electronics AMPMODU 14 Position Through-Hole Single Row Vertical 0.1 Inch IDC Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Tube 169
Tube
  • 1 $2.0300
  • 30 $1.9700
  • 100 $1.9200
  • 250 $1.8800
  • 750 $1.7800
$1.7800 / $2.0300 Buy Now
Future Electronics AMPMODU 14 Position Through-Hole Single Row Vertical 0.1 Inch IDC Header RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 14 Lead time: 25 Weeks Container: Tube 0
Tube
  • 14 $2.0000
  • 56 $1.9300
  • 210 $1.8700
  • 420 $1.8400
  • 1,050 $1.7700
$1.7700 / $2.0000 Buy Now
DISTI # AMP6-103735-3
Heilind Electronics 14 MTE HDR SRST LATCH .100CL Americas - 405 in Stock
  • 14 $2.7516
$2.7516 Buy Now
Onlinecomponents.com Header - Male Pin - 14 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Solder Termination - Through Hole - Black. RoHS: Compliant 522 In Stock
  • 14 $2.6700
  • 112 $2.2000
  • 252 $2.1000
  • 504 $2.0500
  • 1,008 $1.7500
  • 2,506 $1.7100
  • 5,012 $1.5100
  • 7,504 $1.4900
$1.4900 / $2.6700 Buy Now
DISTI # 6-103735-3
TTI Headers & Wire Housings LTCH HDR WO SWAGE 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tube Americas - 4186
In Stock
  • 14 $2.0800
  • 70 $2.0400
  • 112 $2.0000
  • 252 $1.9600
  • 532 $1.9200
  • 1,064 $1.8900
  • 2,506 $1.7300
$1.7300 / $2.0800 Buy Now
DISTI # AMP6-103735-3
Interstate Connecting Components 14 MTE HDR SRST LATCH .100CL 135
  • 14 $2.7516
$2.7516 Buy Now
DISTI # 000000000001654891
Sager Headers & Wire Housings LTCH HDR WO SWAGE 14 Min Qty: 532 0
  • 532 $2.0800
  • 686 $2.0300
$2.0300 / $2.0800 Buy Now
DISTI # 6-103735-3
Avnet Abacus Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Straight (Alt: 6-103735-3) RoHS: Compliant Min Qty: 532 Package Multiple: 532 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 6-103735-3
Avnet Abacus Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Straight (Alt: 6-103735-3) RoHS: Compliant Min Qty: 140 Package Multiple: 14 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Header - Male Pin - 14 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Solder Termination - Through Hole - Black. RoHS: Compliant 522 In Stock
  • 14 $2.6700
  • 112 $2.2000
  • 252 $2.1000
  • 504 $2.0500
  • 1,008 $1.7500
  • 2,506 $1.7100
  • 5,012 $1.5100
  • 7,504 $1.4900
$1.4900 / $2.6700 Buy Now

CAD Models for 6-103735-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-103735-3 by TE Connectivity

6-103735-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Depth
0.535 inch
Body Length
1.5 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Option 2
POLARIZED LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 6-103735-3
    TE Connectivity
    (6-103735-3) 14 MTE HDR SRST LATCH .100CL
    VS

Alternate Parts for 6-103735-3

This table gives cross-reference parts and alternative options found for 6-103735-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103735-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6-146278-4 14 MODII HDR SRST B/A .100CL TE Connectivity 6-103735-3 vs 6-146278-4
6-1375583-3 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 6-103735-3 vs 6-1375583-3
3-440205-5 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 6-103735-3 vs 3-440205-5
6-103414-2 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 6-103735-3 vs 6-103414-2
6-1375549-3 (6-1375549-3) 14 MTE VERT SMT HDR FULL LF-PB TE Connectivity 6-103735-3 vs 6-1375549-3
6-103639-3 (6-103639-3) 14 MTE HDR SRST LATCH .100CL TE Connectivity 6-103735-3 vs 6-103639-3
6-147323-3 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT TE Connectivity 6-103735-3 vs 6-147323-3
6-103635-3 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 6-103735-3 vs 6-103635-3
6-104935-3 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 6-103735-3 vs 6-104935-3
6-104361-3 (6-104361-3) 14 MTE HDR SRRA LATCH W/HLDWN TE Connectivity 6-103735-3 vs 6-104361-3

Related Parts for 6-103735-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-103735-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-103735-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-103735-3 would you like to use for your alert(s)?
  • Please alert me when 6-103735-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-103735-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-103735-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-103735-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-103735-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-103735-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: