-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-103735-5) 16 MTE HDR SRST LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9460
|
Newark | Headers&wire Housings Hdr Pin 1X16C Vrt |Amp Te Connectivity 6-103735-5 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $5.6000 | Buy Now |
DISTI #
2266-6-103735-5-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 36 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
2274 In Stock |
|
$2.6000 / $3.4200 | Buy Now |
DISTI #
6-103735-5-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 36 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8450 | Buy Now |
DISTI #
571-6-103735-5
|
Mouser Electronics | Headers & Wire Housings HDR PIN 1X16C VRT RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
DISTI #
72056281
|
RS | Connector, AMPMODU, 16 Mte Hdr Srst Latch .100Cl | TE Connectivity 6-103735-5 RoHS: Not Compliant Min Qty: 456 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 456 Package Multiple: 456 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.6400 | Buy Now |
DISTI #
AMP6-103735-5
|
Heilind Electronics | 16 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock |
|
$2.7482 / $3.3424 | Buy Now |
|
Onlinecomponents.com | 16 MTE HDR SRST LATCH .100CL RoHS: Compliant |
2274 Partner Stock |
|
$3.8000 / $4.6300 | Buy Now |
DISTI #
61037355-TEC
|
TME | 6-103735-5 Min Qty: 24 | 2274 |
|
$2.0988 / $3.0537 | Buy Now |
DISTI #
AMP6-103735-5
|
Interstate Connecting Components | 16 MTE HDR SRST LATCH .100CL | 0 |
|
$2.7482 / $3.3424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103735-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103735-5
TE Connectivity
(6-103735-5) 16 MTE HDR SRST LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.535 inch | |
Body Length | 1.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-103735-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103735-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103735-5 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 6-103735-5 vs 1-103735-5 |