Part Details for 6-1393116-4 (ALTERNATE: 6-1393116-4) by TE Connectivity
Overview of 6-1393116-4 (ALTERNATE: 6-1393116-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1393116-4 (ALTERNATE: 6-1393116-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199210
|
RS | Relay, E-Mech, DPDT, Cur-Rtg 15A, Ctrl-V 240AC, Vol-Rtg 277AC, 9 Pin, KUMP | TE Connectivity 6-1393116-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$31.2500 / $39.0600 | Buy Now |