6-1393118-6
TE Connectivity
Description: Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Overview of 6-1393118-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 6-1393118-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC6354
Newark General Purpose Relays Sp Pln Qc/Sldr 12Vdc |Amp Te Connectivity 6-1393118-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 138
  • 1 $43.9200
  • 5 $41.8100
  • 10 $40.5600
  • 25 $38.6700
  • 50 $35.4100
  • 100 $33.7900
$33.7900 / $43.9200 Buy Now
DISTI # 6-1393118-6
Avnet Americas Electromechanical Relay SPDT 10A 12VDC 120Ohm Socket - Bulk (Alt: 6-1393118-6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 2 Days Container: Bulk 0
  • 150 $17.7216
  • 300 $17.2224
  • 600 $16.7232
  • 900 $16.2240
  • 1,200 $15.7248
  • 1,500 $15.2256
  • 15,000 $14.7264
$14.7264 / $17.7216 Buy Now
DISTI # 655-6-1393118-6
Mouser Electronics General Purpose Relays KUP-5D15-12 RoHS: Compliant 0
  • 150 $20.1600
  • 300 $18.9000
$18.9000 / $20.1600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks Container: Box 0
Box
  • 150 $15.6000
$15.6000 Buy Now
DISTI # AMP6-1393118-6
Heilind Electronics KUP-5D15-12=KU Americas - 0 in Stock
  • 1 $20.7360
  • 10 $20.1171
  • 25 $19.2549
$19.2549 / $20.7360 Buy Now
Onlinecomponents.com KUP-5D15-12=KU RoHS: Compliant 138 Partner Stock
  • 1 $21.0200
  • 10 $18.9000
  • 25 $18.3700
  • 50 $17.8800
  • 100 $16.9600
  • 250 $15.6800
  • 500 $15.1500
$15.1500 / $21.0200 Buy Now
Bristol Electronics   Min Qty: 1 100
  • 1 $23.4000
  • 21 $22.4991
  • 35 $21.5982
  • 71 $20.6996
$20.6996 / $23.4000 Buy Now
Quest Components   80
  • 1 $25.3500
  • 21 $24.3750
  • 42 $23.4000
$23.4000 / $25.3500 Buy Now
DISTI # 6-1393118-6
TTI General Purpose Relays KUP-5D15-12 Min Qty: 150 Package Multiple: 25 Container: Each Americas - 0
  • 150 $16.5300
  • 250 $15.7400
  • 600 $15.4300
  • 900 $15.1300
$15.1300 / $16.5300 Buy Now
DISTI # 613931186-TEC
TME 6-1393118-6 Min Qty: 2 138
  • 2 $35.8718
  • 14 $27.1602
  • 30 $25.5317
  • 64 $24.1146
$24.1146 / $35.8718 Buy Now
DISTI # AMP6-1393118-6
Interstate Connecting Components KUP-5D15-12=KU 0
  • 1 $20.7360
  • 10 $20.1171
  • 25 $19.2549
$19.2549 / $20.7360 Buy Now
DISTI # C1S757102921194
Chip1Stop Electromechanical Relay 12VDC 120Ohm 10A SPDT (38.89x35.71x55.55)mm Socket Industrial Relay RoHS: Compliant 138
  • 3 $34.8000
  • 14 $29.1000
  • 29 $25.8000
  • 62 $24.2000
$24.2000 / $34.8000 Buy Now
Master Electronics KUP-5D15-12=KU RoHS: Compliant 138 Partner Stock
  • 1 $21.0200
  • 10 $18.9000
  • 25 $18.3700
  • 50 $17.8800
  • 100 $16.9600
  • 250 $15.6800
  • 500 $15.1500
$15.1500 / $21.0200 Buy Now

CAD Models for 6-1393118-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-1393118-6 by TE Connectivity

6-1393118-6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
35.7 mm
Body Height
50 mm
Body Length or Diameter
38.9 mm
Coil Current(DC)-Max
0.1 A
Coil Operate Voltage(DC)
9 V
Coil Power
1200 mW
Coil Resistance
120 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@240VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
240 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
2200 Vrms
Dielectric Strength Between Open Contacts
1200 Vrms
Electrical Life
10000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operate Time
15 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
50 °C
Physical Dimension
38.9mm x 35.7mm x 48.4mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
10 ms
Sealing
DUST PROOF
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
85 g
Want to compare parts?
  1. 6-1393118-6
    TE Connectivity
    Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
    VS

Alternate Parts for 6-1393118-6

This table gives cross-reference parts and alternative options found for 6-1393118-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1393118-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KU-5D47F-12 POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT TE Connectivity 6-1393118-6 vs KU-5D47F-12
7-1393118-0 Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount TE Connectivity 6-1393118-6 vs 7-1393118-0
KU-5D45F-12 POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT TE Connectivity 6-1393118-6 vs KU-5D45F-12
KU-5D37F-12 POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT TE Connectivity 6-1393118-6 vs KU-5D37F-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-1393118-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-1393118-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-1393118-6 would you like to use for your alert(s)?
  • Please alert me when 6-1393118-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-1393118-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-1393118-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-1393118-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-1393118-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-1393118-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: