6-1393122-5
TE Connectivity
Description: Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Overview of 6-1393122-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 6-1393122-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42AJ5123
Newark Khau-17D12L-48=Kh |Amp Te Connectivity 6-1393122-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $49.8000
  • 5 $49.1300
  • 10 $48.4700
  • 25 $47.8100
  • 50 $45.8800
  • 100 $44.0500
$44.0500 / $49.8000 Buy Now
DISTI # 2266-6-1393122-5-ND
DigiKey KHAU-17D12L-48=KH Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT 44
In Stock
  • 3 $31.1700
  • 12 $30.0300
$30.0300 / $31.1700 Buy Now
DISTI # 6-1393122-5
Avnet Americas Electromechanical Relay 4PDT 5A 48VDC 2.6KOhm Socket - Bulk (Alt: 6-1393122-5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ
Onlinecomponents.com KHAU-17D12L-48=KH RoHS: Compliant 64 In Stock
  • 1 $111.4900
  • 5 $42.8300
  • 10 $40.7100
  • 25 $38.5700
  • 50 $38.2000
  • 100 $37.9100
  • 250 $37.6300
$37.6300 / $111.4900 Buy Now
DISTI # 613931225-TEC
TME Relay: electromagnetic Min Qty: 2 44
  • 2 $34.2760
  • 12 $30.2909
  • 23 $29.7163
$29.7163 / $34.2760 Buy Now
DISTI # C1S757104377908
Chip1Stop Electromechanical Relay 48VDC 2.6KOhm 5A 4PDT(21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant 44
  • 3 $33.1000
  • 12 $32.2000
  • 23 $31.6000
$31.6000 / $33.1000 Buy Now
Master Electronics KHAU-17D12L-48=KH RoHS: Compliant 64 In Stock
  • 1 $111.4900
  • 5 $42.8300
  • 10 $40.7100
  • 25 $38.5700
  • 50 $38.2000
  • 100 $37.9100
  • 250 $37.6300
$37.6300 / $111.4900 Buy Now

CAD Models for 6-1393122-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6-1393122-5 by TE Connectivity

6-1393122-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Body Breadth
21.8 mm
Body Height
38.1 mm
Body Length or Diameter
28.2 mm
Coil Current(DC)-Max
0.019 A
Coil Operate Voltage(DC)
36 V
Coil Power
900 mW
Coil Resistance
2600 Ω
Coil Voltage(DC)-Max
48 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
240 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
1500 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
10000000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operate Time
13 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
50 °C
Physical Dimension
28.2mm x 21.8mm x 34.9mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Form
4 FORM C
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
6 ms
Sealing
DUST PROOF
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
45 g
Want to compare parts?
  1. 6-1393122-5
    TE Connectivity
    Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-1393122-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-1393122-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-1393122-5 would you like to use for your alert(s)?
  • Please alert me when 6-1393122-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-1393122-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-1393122-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-1393122-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-1393122-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-1393122-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: