Part Details for 6-1393123-2 by TE Connectivity
Overview of 6-1393123-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1393123-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6358
|
Newark | General Purpose Relays Relay Dry Circuit |Amp Te Connectivity 6-1393123-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$74.1900 / $93.8000 | Buy Now |
DISTI #
3937-6-1393123-2-ND
|
DigiKey | KHX-17D11-24=KH Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$83.6909 / $94.6400 | Buy Now |
DISTI #
6-1393123-2
|
Avnet Americas | KHX-17D11-24=KH - Bulk (Alt: 6-1393123-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7100 / $48.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks Container: Box | 0Box |
|
$43.1300 | Buy Now |
DISTI #
AMP6-1393123-2
|
Heilind Electronics | KHX-17D11-24=KH | Americas - 0 in Stock |
|
$53.2286 / $57.3232 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 2.5A 4PDT(21.82x28.17x38.1)mm Socket RoHS: Compliant |
7 Partner Stock |
|
$57.3600 / $77.9600 | Buy Now |
DISTI #
16331088
|
Verical | Power Relay 24VDC 2.5A 4PDT(21.82mm 28.17mm 38.1mm) Socket RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$68.2200 | Buy Now |
DISTI #
613931232-TEC
|
TME | 6-1393123-2 Min Qty: 1 | 7 |
|
$79.2726 / $104.6877 | Buy Now |
DISTI #
AMP6-1393123-2
|
Interstate Connecting Components | KHX-17D11-24=KH | 0 |
|
$53.2286 / $57.3232 | Buy Now |
DISTI #
C1S757103431555
|
Chip1Stop | Electromechanical Relay 24VDC 690Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant | 7 |
|
$76.2000 | Buy Now |