Part Details for 6-1393230-7 by TE Connectivity
Overview of 6-1393230-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6-1393230-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-6-1393230-7-ND
|
DigiKey | RP41B009 Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2620 | Buy Now |
DISTI #
6-1393230-7
|
Avnet Americas | Electromechanical Relay SPDT 12A 9VDC Through Hole - Trays (Alt: 6-1393230-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$9.0742 / $10.9198 | Buy Now |
DISTI #
571-6-1393230-7
|
Mouser Electronics | General Purpose Relays RP41B009 RoHS: Compliant | 0 |
|
$11.2600 | Order Now |
DISTI #
72143745
|
RS | Relay, RP41B009 | TE Connectivity 6-1393230-7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$9.6200 | Buy Now |
DISTI #
AMP6-1393230-7
|
Heilind Electronics | RP41B009 | Americas - 0 in Stock |
|
$10.7860 / $11.3770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5500 / $26.1500 | Buy Now |
DISTI #
AMP6-1393230-7
|
Interstate Connecting Components | RP41B009 | 0 |
|
$10.7860 / $11.3770 | Buy Now |
DISTI #
000000000005525721
|
Sager | General Purpose Relays RP41B009 Min Qty: 20 | 0 |
|
$12.8200 | Buy Now |
DISTI #
6-1393230-7
|
Avnet Abacus | Electromechanical Relay SPDT 12A 9VDC Through Hole (Alt: 6-1393230-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6-1393230-7
6-1393230-7 CAD Models
6-1393230-7 Part Data Attributes
|
6-1393230-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393230-7
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@440VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; BULK; TUBE | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |