Part Details for 6-1393231-5 by TE Connectivity
Overview of 6-1393231-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1393231-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0755
|
Newark | Rp7Sl012 |Schrack Te Connectivity 6-1393231-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 | Buy Now |
DISTI #
6-1393231-5-ND
|
DigiKey | RELAY GEN PURPOSE SPST 12A 12V Min Qty: 1000 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$8.3742 | Buy Now |
DISTI #
6-1393231-5
|
Avnet Americas | Electromechanical Relay SPST-NO 25A 12VDC 270Ohm Through Hole - Bulk (Alt: 6-1393231-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$7.4772 / $8.4420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.5400 | Buy Now |
DISTI #
AMP6-1393231-5
|
Heilind Electronics | RP7SL012 | Americas - 0 in Stock |
|
$8.4577 / $8.9211 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 270Ohm 25A SPST-NO (29x12.6x25.5)mm THT Power Relay RoHS: Compliant |
935 In Stock |
|
$8.7200 / $14.8100 | Buy Now |
DISTI #
AMP6-1393231-5
|
Interstate Connecting Components | RP7SL012 | 0 |
|
$8.4577 / $8.9211 | Buy Now |
DISTI #
6-1393231-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 25A 12VDC 270Ohm Through Hole (Alt: 6-1393231-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1393231-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 25A 12VDC 270Ohm Through Hole (Alt: 6-1393231-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 12VDC 270Ohm 25A SPST-NO (29x12.6x25.5)mm THT Power Relay RoHS: Compliant |
935 In Stock |
|
$8.7200 / $14.8100 | Buy Now |
Part Details for 6-1393231-5
6-1393231-5 CAD Models
6-1393231-5 Part Data Attributes
|
6-1393231-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393231-5
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 12VDC (Coil), 533mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 533 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |