There are no models available for this part yet.
Overview of 6-1393231-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6-1393231-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6-1393231-8-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | POWER PCB RELAY RP II/1 RoHS: Compliant |
3 In Stock |
|
$0 | Buy Now | ||
DISTI #
000000000005424826
|
Sager | General Purpose Relays RP71DA24 | 0 |
|
Buy Now |
CAD Models for 6-1393231-8 by TE Connectivity
Part Data Attributes for 6-1393231-8 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Relay Type
|
POWER/SIGNAL RELAY
|