-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1393302-0) V23134A1052X294-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7048
|
Newark | V23134A1052X294-Ev-Cbox |Te Connectivity 6-1393302-0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7300 / $12.6200 | Buy Now |
DISTI #
6-1393302-0-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 12V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
54 In Stock |
|
$12.7468 / $15.1400 | Buy Now |
DISTI #
6-1393302-0
|
Avnet Americas | V23134A1052X294-EV-CBOX - Bulk (Alt: 6-1393302-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3078 / $11.2009 | Buy Now |
DISTI #
655-6-1393302-0
|
Mouser Electronics | Automotive Relays V23134A1052X294-EV-CBOX RoHS: Compliant | 0 |
|
$11.1700 / $14.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.5100 | Buy Now |
DISTI #
AMP6-1393302-0
|
Heilind Electronics | V23134A1052X294-EV-CBOX | Americas - 0 in Stock |
|
$11.6000 / $11.7731 | Buy Now |
|
Onlinecomponents.com | V23134A1052X294-EV-CBOX RoHS: Compliant | 0 |
|
$9.7900 / $20.5100 | Buy Now |
DISTI #
AMP6-1393302-0
|
Interstate Connecting Components | V23134A1052X294-EV-CBOX | 0 |
|
$11.6000 / $11.7731 | Buy Now |
DISTI #
000000000003126187
|
Sager | Automotive Relays V23134A1052X294-EV-CBOX Min Qty: 200 | 0 |
|
$10.5200 / $10.9600 | Buy Now |
DISTI #
6-1393302-0
|
Avnet Abacus | (Alt: 6-1393302-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393302-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393302-0
TE Connectivity
(6-1393302-0) V23134A1052X294-EV-CBOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact (DC) Max Rating R Load | 60A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 25.9mm x 25.9mm x 24.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | IP54; IP67; RT1; RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |