Part Details for 6-1393561-0 by TE Connectivity
Overview of 6-1393561-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1393561-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-6-1393561-0-ND
|
DigiKey | D-SUB ACCS Min Qty: 10000 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
6-1393561-0-ND
|
DigiKey | D-SUB ACCS Min Qty: 10000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3686 | Buy Now |
DISTI #
6-1393561-0
|
Avnet Americas | V42254A6210L 50=SUB D KABELTUE - Bulk (Alt: 6-1393561-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3457 / $0.3787 | Buy Now |
DISTI #
571-6-1393561-0
|
Mouser Electronics | D-Sub Backshells V42254B1000C100= PC612 BRUECKE RoHS: Compliant | 0 |
|
$0.3680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3230 | Buy Now |
DISTI #
AMP6-1393561-0
|
Heilind Electronics | V42254A6210L 50=SUB D KABELTUE | Americas - 0 in Stock |
|
$0.4035 / $0.4095 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3406 / $0.9329 | Buy Now |
DISTI #
AMP6-1393561-0
|
Interstate Connecting Components | V42254A6210L 50=SUB D KABELTUE | 0 |
|
$0.4035 / $0.4095 | Buy Now |
DISTI #
6-1393561-0
|
Avnet Abacus | (Alt: 6-1393561-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3406 / $0.9329 | Buy Now |
Part Details for 6-1393561-0
6-1393561-0 CAD Models
6-1393561-0 Part Data Attributes
|
6-1393561-0
TE Connectivity
Buy Now
|
Compare Parts:
6-1393561-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |